
VIA2000SD | |
|---|---|
DigiKey Part Number | 751-VIA2000SDTR-ND - Tape & Reel (TR) 751-VIA2000SDCT-ND - Cut Tape (CT) 751-VIA2000SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIA2000SD |
Description | HIGH THERMAL STABILITY ISOLATION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies 8-SOP |
Datasheet | Datasheet |
Category | Applications Inverters, Power Supplies |
Manufacturer Vishay Semiconductor Opto Division | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOP |
Type Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥24.08200 | ¥240.82 |
| 25 | ¥22.11720 | ¥552.93 |
| 100 | ¥19.96130 | ¥1,996.13 |
| 250 | ¥18.93300 | ¥4,733.25 |
| 500 | ¥18.78976 | ¥9,394.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.80307 | ¥17,803.07 |
| 2,000 | ¥17.38320 | ¥34,766.40 |
| 3,000 | ¥17.17292 | ¥51,518.76 |






