VDMO10A1 | ||
---|---|---|
DigiKey Part Number | VDMO10A1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VDMO10A1 | |
Description | DISPLAY 7SEG 0.39" SGL ORG 10SMD | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 20mA 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 605nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |