VDMG10C0 | ||
---|---|---|
DigiKey Part Number | VDMG10C0TR-ND - Tape & Reel (TR) VDMG10C0CT-ND - Cut Tape (CT) VDMG10C0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VDMG10C0 | |
Description | DISPLAY 7SEG 0.39" SGL GRN 10SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.4mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥9.87700 | ¥98.77 |
100 | ¥7.59750 | ¥759.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.22425 | ¥4,979.40 |
1,600 | ¥5.90231 | ¥9,443.70 |
2,400 | ¥5.58037 | ¥13,392.89 |
5,600 | ¥5.45159 | ¥30,528.90 |