VCNL3036-GS08 | ||
---|---|---|
DigiKey Part Number | 751-VCNL3036-GS08TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VCNL3036-GS08 | |
Description | SENSOR BIOMETRIC I2C OUTPUT | |
Customer Reference | ||
Detailed Description | Biometric Sensor Sensor I2C Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Biometric Sensor | |
Output Type | I2C | |
Operating Temperature | -25°C ~ 85°C |