TSSP94038 | ||
---|---|---|
DigiKey Part Number | TSSP94038-ND | |
Manufacturer | ||
Manufacturer Product Number | TSSP94038 | |
Description | SENSOR OPT 940NM IR MOLD 38KHZ | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.59400 | ¥115.94 |
25 | ¥9.65960 | ¥241.49 |
90 | ¥8.58522 | ¥772.67 |
540 | ¥7.51194 | ¥4,056.45 |
1,080 | ¥6.65351 | ¥7,185.79 |
5,040 | ¥6.22425 | ¥31,370.22 |