TSOP75240WTR | ||
---|---|---|
DigiKey Part Number | 751-TSOP75240WTR-ND - Tape & Reel (TR) 751-TSOP75240WCT-ND - Cut Tape (CT) 751-TSOP75240WDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP75240WTR | |
Description | SENSOR REMOTE REC 40.0KHZ 30M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 40.0kHz 30m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.62300 | ¥156.23 |
25 | ¥13.95040 | ¥348.76 |
100 | ¥12.55560 | ¥1,255.56 |
250 | ¥11.16072 | ¥2,790.18 |
500 | ¥9.76568 | ¥4,882.84 |
1,000 | ¥8.09149 | ¥8,091.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥7.53348 | ¥17,327.00 |
6,900 | ¥7.25447 | ¥50,055.84 |
11,500 | ¥6.97546 | ¥80,217.79 |