TSOP38236 | ||
---|---|---|
DigiKey Part Number | TSOP38236-ND | |
Manufacturer | ||
Manufacturer Product Number | TSOP38236 | |
Description | SENSOR REMOTE REC 36.0KHZ 45M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TSOP38236 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.95300 | ¥69.53 |
25 | ¥5.56240 | ¥139.06 |
100 | ¥5.09930 | ¥509.93 |
500 | ¥4.28834 | ¥2,144.17 |
1,500 | ¥3.82468 | ¥5,737.02 |
6,000 | ¥3.47700 | ¥20,862.00 |