TSOP36436TR | |
---|---|
DigiKey Part Number | TSOP36436TRTR-ND - Tape & Reel (TR) TSOP36436TRCT-ND - Cut Tape (CT) TSOP36436TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP36436TR |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.51200 | ¥125.12 |
25 | ¥11.29840 | ¥282.46 |
100 | ¥9.88570 | ¥988.57 |
250 | ¥8.67528 | ¥2,168.82 |
500 | ¥7.66648 | ¥3,833.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥6.05258 | ¥6,778.89 |
2,240 | ¥5.64905 | ¥12,653.87 |
5,600 | ¥5.36660 | ¥30,052.96 |
11,200 | ¥5.14467 | ¥57,620.30 |