TSMP96000TT | ||
---|---|---|
DigiKey Part Number | 751-TSMP96000TTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TSMP96000TT | |
Description | SENSOR REMOTE REC 20-60KHZ 5M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 45.0kHz 1.8m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 1.8m | |
B.P.F. Center Frequency | 45.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥5.40293 | ¥6,051.28 |