TLCR5800-AS21 | ||
---|---|---|
DigiKey Part Number | 751-TLCR5800-AS21TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TLCR5800-AS21 | |
Description | LED RED CLEAR T-1 3/4 T/H | |
Customer Reference | ||
Detailed Description | Red 616nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.00mm |