TFDU5307-TT3 | ||
---|---|---|
DigiKey Part Number | 751-1079-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TFDU5307-TT3 | |
Description | TXRX IRDA 1.152MBIT TOP 8-SMD | |
Customer Reference | ||
Detailed Description | 1.152Mbs (MIR) IRDA Transceiver Top View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 1.152Mbs (MIR) | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 550 µA | |
Link Range, Low Power | 70cm | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.5mm x 2.9mm x 2.5mm | |
Standards | IrPHY 1.4 | |
Shutdown | Yes | |
Base Product Number |