TCUT1630X01 | |
---|---|
DigiKey Part Number | TCUT1630X01TR-ND - Tape & Reel (TR) TCUT1630X01CT-ND - Cut Tape (CT) TCUT1630X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1630X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1630X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥18.15800 | ¥181.58 |
25 | ¥14.73000 | ¥368.25 |
50 | ¥13.70320 | ¥685.16 |
100 | ¥13.01810 | ¥1,301.81 |
500 | ¥10.96230 | ¥5,481.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥10.27724 | ¥11,304.96 |
3,300 | ¥9.93463 | ¥32,784.28 |
5,500 | ¥9.59207 | ¥52,756.38 |
7,700 | ¥9.42077 | ¥72,539.93 |