SFH6756T | ||
---|---|---|
DigiKey Part Number | 751-SFH6756TTR-ND - Tape & Reel (TR) 751-SFH6756TCT-ND - Cut Tape (CT) 751-SFH6756TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH6756T | |
Description | OPTOISO 4KV 2CH OPEN DRAIN 8SOIC | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 5kV/µs CMTI 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥20.24700 | ¥202.47 |
100 | ¥16.58300 | ¥1,658.30 |
500 | ¥13.97972 | ¥6,989.86 |
1,000 | ¥12.82277 | ¥12,822.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.93212 | ¥23,864.24 |