SFH6186-5X001T | ||
---|---|---|
DigiKey Part Number | SFH6186-5X001TTR-ND - Tape & Reel (TR) SFH6186-5X001TCT-ND - Cut Tape (CT) SFH6186-5X001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH6186-5X001T | |
Description | OPTOISOLATOR 5.3KV TRANS 4SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH6186-5X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 250% @ 1mA | |
Current Transfer Ratio (Max) | 500% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥3.58880 | ¥358.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.83311 | ¥2,833.11 |
2,000 | ¥2.64424 | ¥5,288.48 |
5,000 | ¥2.54980 | ¥12,749.00 |
10,000 | ¥2.51202 | ¥25,120.20 |
25,000 | ¥2.45536 | ¥61,384.00 |