SFH615A-2X019T | |
---|---|
DigiKey Part Number | SFH615A-2X019TTR-ND - Tape & Reel (TR) SFH615A-2X019TCT-ND - Cut Tape (CT) SFH615A-2X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-2X019T |
Description | OPTOISOLATOR 5.3KV TRANS 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-2X019T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.84800 | ¥58.48 |
100 | ¥3.83360 | ¥383.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.02623 | ¥3,026.23 |
2,000 | ¥2.82453 | ¥5,649.06 |
5,000 | ¥2.72364 | ¥13,618.20 |
10,000 | ¥2.68330 | ¥26,833.00 |
25,000 | ¥2.62277 | ¥65,569.25 |