6N139-X007T | ||
---|---|---|
DigiKey Part Number | 6N139-X007TTR-ND - Tape & Reel (TR) 6N139-X007TCT-ND - Cut Tape (CT) 6N139-X007TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 6N139-X007T | |
Description | OPTOISO 5.3KV DARL W/BASE 8SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 6N139-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 600ns, 1.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥10.51500 | ¥105.15 |
100 | ¥7.78280 | ¥778.28 |
500 | ¥7.15136 | ¥3,575.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.88943 | ¥5,889.43 |
2,000 | ¥5.59495 | ¥11,189.90 |
5,000 | ¥5.46876 | ¥27,343.80 |
10,000 | ¥5.34256 | ¥53,425.60 |