T54E6907M030VSB013 | |
---|---|
DigiKey Part Number | 3581-T54E6907M030VSB013-ND |
Manufacturer | |
Manufacturer Product Number | T54E6907M030VSB013 |
Description | CAP TANT POLY 900UF 30V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 900 µF Molded Tantalum Polymer Capacitor 30 V Nonstandard 13mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 900 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 13mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.350" W (8.00mm x 8.90mm) | |
Height - Seated (Max) | 0.539" (13.68mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E6 | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥715.00000 | ¥715.00 |
10 | ¥647.94000 | ¥6,479.40 |
40 | ¥603.25350 | ¥24,130.14 |
80 | ¥574.20788 | ¥45,936.63 |