T52M1227M016C0055 | ||
---|---|---|
DigiKey Part Number | 718-2224-2-ND - Tape & Reel (TR) 718-2224-1-ND - Cut Tape (CT) 718-2224-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T52M1227M016C0055 | |
Description | CAP TANT POLY 220UF 16V 2924 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 55mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T52M1227M016C0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M1 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥31.91000 | ¥319.10 |
50 | ¥28.94120 | ¥1,447.06 |
100 | ¥23.89490 | ¥2,389.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.99922 | ¥14,999.22 |