FVT10006E1K000JE | ||
---|---|---|
DigiKey Part Number | FVT100-1.0K-ND | |
Manufacturer | ||
Manufacturer Product Number | FVT10006E1K000JE | |
Description | RES CHAS MNT 1K OHM 5% 100W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.84000 | ¥122.84 |
10 | ¥106.08600 | ¥1,060.86 |
100 | ¥75.93680 | ¥7,593.68 |
1,000 | ¥69.23633 | ¥69,236.33 |