FVT05006E1K000JE | ||
---|---|---|
DigiKey Part Number | FVT50-1.0K-ND | |
Manufacturer | ||
Manufacturer Product Number | FVT05006E1K000JE | |
Description | RES CHAS MNT 1K OHM 5% 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥84.28500 | ¥842.85 |
25 | ¥82.70760 | ¥2,067.69 |
50 | ¥72.86120 | ¥3,643.06 |
100 | ¥59.86420 | ¥5,986.42 |
250 | ¥57.10716 | ¥14,276.79 |
500 | ¥53.16882 | ¥26,584.41 |
1,000 | ¥49.23047 | ¥49,230.47 |