FS-005CBE25R00JE | |
---|---|
DigiKey Part Number | FS5-25-ND |
Manufacturer | |
Manufacturer Product Number | FS-005CBE25R00JE |
Description | RES 25 OHM 7W 5% WW RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 7W Through Hole Resistor Radial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FS-005CBE25R00JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥32.89570 | ¥3,289.57 |