AVT20020E200R0KE | ||
---|---|---|
DigiKey Part Number | AVT20020E200R0KE-ND | |
Manufacturer | ||
Manufacturer Product Number | AVT20020E200R0KE | |
Description | ADJ PWR RES 200 OHM 225W CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | AVT20020E200R0KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 10.512" (267.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.12000 | ¥262.12 |
10 | ¥216.61200 | ¥2,166.12 |
25 | ¥206.95440 | ¥5,173.86 |
50 | ¥196.60740 | ¥9,830.37 |
100 | ¥181.42990 | ¥18,142.99 |
250 | ¥179.36044 | ¥44,840.11 |