ZMY68-GS08 | ||
---|---|---|
DigiKey Part Number | ZMY68-GS08GITR-ND - Tape & Reel (TR) ZMY68-GS08GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ZMY68-GS08 | |
Description | DIODE ZENER 68V 1W DO213AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount DO-213AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 51 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.58520 | ¥158.52 |
500 | ¥1.46750 | ¥733.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.99798 | ¥1,496.97 |
3,000 | ¥0.91871 | ¥2,756.13 |
7,500 | ¥0.88055 | ¥6,604.12 |
10,500 | ¥0.79250 | ¥8,321.25 |
37,500 | ¥0.78075 | ¥29,278.13 |
75,000 | ¥0.73379 | ¥55,034.25 |