VTVS3V3GSMF-HM3-08 | ||
---|---|---|
DigiKey Part Number | 112-VTVS3V3GSMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS3V3GSMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS3V3GSMF-HM3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VTVS3V3GSMF-HM3-08 | |
Description | TVS DIODE 3.3VWM 8.9VC DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6.57V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 43.99A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.89130 | ¥289.13 |
500 | ¥2.41618 | ¥1,208.09 |
1,000 | ¥2.05628 | ¥2,056.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83137 | ¥5,494.11 |
6,000 | ¥1.73499 | ¥10,409.94 |
9,000 | ¥1.60647 | ¥14,458.23 |
30,000 | ¥1.59056 | ¥47,716.80 |