VSSA210-E3/5AT | ||
---|---|---|
DigiKey Part Number | 112-VSSA210-E3/5ATTR-ND - Tape & Reel (TR) 112-VSSA210-E3/5ATCT-ND - Cut Tape (CT) 112-VSSA210-E3/5ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSSA210-E3/5AT | |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63760 | ¥818.80 |
1,000 | ¥1.11352 | ¥1,113.52 |
2,000 | ¥1.02510 | ¥2,050.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.98254 | ¥7,369.05 |
15,000 | ¥0.88428 | ¥13,264.20 |
37,500 | ¥0.87118 | ¥32,669.25 |
52,500 | ¥0.81878 | ¥42,985.95 |