VS-VSKT56/08 | ||
---|---|---|
DigiKey Part Number | VS-VSKT56/08-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-VSKT56/08 | |
Description | MODULE THYRISTOR 60A ADD-A-PAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 800 V 135 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 60 A | |
Current - On State (It (RMS)) (Max) | 135 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A, 1256A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥296.08900 | ¥2,960.89 |