VS-8ETL06STRRHM3 | |
---|---|
DigiKey Part Number | 112-VS-8ETL06STRRHM3TR-ND - Tape & Reel (TR) 112-VS-8ETL06STRRHM3CT-ND - Cut Tape (CT) 112-VS-8ETL06STRRHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8ETL06STRRHM3 |
Description | DIODE GEN PURP 600V 8A TO263AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥11.86300 | ¥118.63 |
100 | ¥9.44070 | ¥944.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.98831 | ¥6,390.65 |
1,600 | ¥6.77794 | ¥10,844.70 |
2,400 | ¥6.43904 | ¥15,453.70 |
5,600 | ¥6.19696 | ¥34,702.98 |