VS-60APH03-N3 | |
---|---|
DigiKey Part Number | VS-60APH03-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APH03-N3 |
Description | DIODE GEN PURP 300V 60A TO247AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.80000 | ¥35.80 |
25 | ¥28.38320 | ¥709.58 |
100 | ¥24.32830 | ¥2,432.83 |
500 | ¥21.62546 | ¥10,812.73 |
1,000 | ¥18.51680 | ¥18,516.80 |
2,000 | ¥17.43552 | ¥34,871.04 |