VS-45EPS16LHM3 | ||
---|---|---|
DigiKey Part Number | VS-45EPS16LHM3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-45EPS16LHM3 | |
Description | DIODE GEN PURP 1.6KV 45A TO247AD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1600 V 45A Through Hole TO-247AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
25 | ¥25.59680 | ¥639.92 |
100 | ¥21.93950 | ¥2,193.95 |
500 | ¥19.50146 | ¥9,750.73 |
1,000 | ¥16.69814 | ¥16,698.14 |
2,000 | ¥15.72308 | ¥31,446.16 |
5,000 | ¥15.08468 | ¥75,423.40 |