VS-43CTQ100-1HM3 | ||
---|---|---|
DigiKey Part Number | VS-43CTQ100-1HM3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-43CTQ100-1HM3 | |
Description | DIODE ARR SCHOT 100V 20A TO262-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA | |
EDA/CAD Models | VS-43CTQ100-1HM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.65235 | ¥11,652.35 |