VS-30EPH06-N3 | ||
---|---|---|
DigiKey Part Number | VS-30EPH06-N3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-30EPH06-N3 | |
Description | DIODE GP 600V 30A TO247AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 30A Through Hole TO-247AC Modified | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-30EPH06-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 31 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
25 | ¥28.95920 | ¥723.98 |
100 | ¥24.82100 | ¥2,482.10 |
500 | ¥24.27702 | ¥12,138.51 |