VS-2EJH01HM3/6B | |
---|---|
DigiKey Part Number | 112-VS-2EJH01HM3/6BTR-ND - Tape & Reel (TR) 112-VS-2EJH01HM3/6BCT-ND - Cut Tape (CT) 112-VS-2EJH01HM3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EJH01HM3/6B |
Description | DIODE GEN PURP 100V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.27660 | ¥227.66 |
500 | ¥1.77760 | ¥888.80 |
1,000 | ¥1.44477 | ¥1,444.77 |
2,000 | ¥1.29158 | ¥2,583.16 |
5,000 | ¥1.22588 | ¥6,129.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.13832 | ¥15,936.48 |
28,000 | ¥1.11205 | ¥31,137.40 |
70,000 | ¥1.08370 | ¥75,859.00 |