VS-25TTS12-M3 | ||
---|---|---|
DigiKey Part Number | VS-25TTS12-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-25TTS12-M3 | |
Description | SCR 1.2KV 25A TO220AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-25TTS12-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.18000 | ¥36.18 |
50 | ¥28.68860 | ¥1,434.43 |
100 | ¥24.58950 | ¥2,458.95 |
500 | ¥21.85740 | ¥10,928.70 |
1,000 | ¥18.71538 | ¥18,715.38 |
2,000 | ¥17.62253 | ¥35,245.06 |