VS-16RIA120 | ||
---|---|---|
DigiKey Part Number | VS-16RIA120GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-16RIA120 | |
Description | SCR 1.2KV 35A TO208AA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.2 kV 35 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 35 A | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 340A, 360A | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-208AA, TO-48-3, Stud | |
Supplier Device Package | TO-208AA (TO-48) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥140.96300 | ¥1,409.63 |
100 | ¥123.29070 | ¥12,329.07 |
500 | ¥105.20762 | ¥52,603.81 |