VS-12TTS08-M3 | ||
---|---|---|
DigiKey Part Number | VS-12TTS08-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-12TTS08-M3 | |
Description | SCR 800V 12.5A TO220AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR 800 V 12.5 A Standard Recovery Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-12TTS08-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.2 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12.5 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
50 | ¥19.90020 | ¥995.01 |
100 | ¥17.05800 | ¥1,705.80 |
500 | ¥15.16232 | ¥7,581.16 |
1,000 | ¥12.98279 | ¥12,982.79 |
2,000 | ¥12.22464 | ¥24,449.28 |
5,000 | ¥11.72830 | ¥58,641.50 |