VS-10CTQ150S-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-10CTQ150S-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-10CTQ150S-M3 | |
Description | DIODE ARR SCHOTT 150V 5A TO263AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.23600 | ¥92.36 |
100 | ¥7.18400 | ¥718.40 |
500 | ¥6.08952 | ¥3,044.76 |
1,000 | ¥4.96050 | ¥4,960.50 |
2,000 | ¥4.66973 | ¥9,339.46 |
5,000 | ¥4.44736 | ¥22,236.80 |
10,000 | ¥4.24210 | ¥42,421.00 |