VESD05A1C-HD1-GS08 | |
---|---|
DigiKey Part Number | 112-VESD05A1C-HD1-GS08TR-ND - Tape & Reel (TR) 112-VESD05A1C-HD1-GS08CT-ND - Cut Tape (CT) 112-VESD05A1C-HD1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A1C-HD1-GS08 |
Description | TVS DIODE 5VWM 10VC LLP1006-2L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 63pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95892 | ¥479.46 |
1,000 | ¥0.74628 | ¥746.28 |
2,000 | ¥0.66792 | ¥1,335.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.65299 | ¥5,223.92 |
16,000 | ¥0.57837 | ¥9,253.92 |
24,000 | ¥0.57090 | ¥13,701.60 |
56,000 | ¥0.48508 | ¥27,164.48 |