VCAN16A2-03G-E3-18 | |
---|---|
DigiKey Part Number | 112-VCAN16A2-03G-E3-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAN16A2-03G-E3-18 |
Description | TVS DIODE 16VWM 28VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 15.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57049 | ¥5,704.90 |
30,000 | ¥0.55979 | ¥16,793.70 |
50,000 | ¥0.46352 | ¥23,176.00 |