V8P10-E3/86A | |
---|---|
DigiKey Part Number | V8P10-E3/86AGITR-ND - Tape & Reel (TR) V8P10-E3/86AGICT-ND - Cut Tape (CT) V8P10-E3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P10-E3/86A |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.84295 | ¥4,264.43 |
3,000 | ¥2.53201 | ¥7,596.03 |
7,500 | ¥2.39876 | ¥17,990.70 |
10,500 | ¥2.22107 | ¥23,321.24 |