V10K100C-M3/H | ||
---|---|---|
DigiKey Part Number | 112-V10K100C-M3/HTR-ND - Tape & Reel (TR) 112-V10K100C-M3/HCT-ND - Cut Tape (CT) 112-V10K100C-M3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V10K100C-M3/H | |
Description | DIODE ARR SCHOTT 100V 3.9A FLTPK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.9A Surface Mount 8-PowerTDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3.9A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42600 | ¥54.26 |
100 | ¥3.75580 | ¥375.58 |
500 | ¥3.13778 | ¥1,568.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.67050 | ¥4,005.75 |
3,000 | ¥2.37841 | ¥7,135.23 |
7,500 | ¥2.25324 | ¥16,899.30 |
10,500 | ¥2.08633 | ¥21,906.46 |
37,500 | ¥2.06568 | ¥77,463.00 |