SS5P3-M3/86A | ||
---|---|---|
DigiKey Part Number | SS5P3-M3/86AGITR-ND - Tape & Reel (TR) SS5P3-M3/86AGICT-ND - Cut Tape (CT) SS5P3-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS5P3-M3/86A | |
Description | DIODE SCHOTTKY 30V 5A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 5A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS5P3-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.97750 | ¥297.75 |
500 | ¥2.32440 | ¥1,162.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.88935 | ¥2,834.03 |
3,000 | ¥1.68894 | ¥5,066.82 |
7,500 | ¥1.60307 | ¥12,023.02 |
10,500 | ¥1.48857 | ¥15,629.98 |
37,500 | ¥1.45421 | ¥54,532.88 |