SS3P6-M3/84A | |
---|---|
DigiKey Part Number | SS3P6-M3/84AGITR-ND - Tape & Reel (TR) SS3P6-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS3P6-M3/84A |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22660 | ¥122.66 |
500 | ¥1.08682 | ¥543.41 |
1,000 | ¥0.84578 | ¥845.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75698 | ¥2,270.94 |
6,000 | ¥0.74007 | ¥4,440.42 |
9,000 | ¥0.65548 | ¥5,899.32 |
30,000 | ¥0.64702 | ¥19,410.60 |
75,000 | ¥0.54976 | ¥41,232.00 |
150,000 | ¥0.52861 | ¥79,291.50 |