


SS2P3-M3/84A | |
|---|---|
DigiKey Part Number | SS2P3-M3/84AGITR-ND - Tape & Reel (TR) SS2P3-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS2P3-M3/84A |
Description | DIODE SCHOTTKY 30V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.11800 | ¥31.18 |
| 100 | ¥1.98890 | ¥198.89 |
| 500 | ¥1.49936 | ¥749.68 |
| 1,000 | ¥1.34115 | ¥1,341.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13996 | ¥3,419.88 |
| 6,000 | ¥1.03853 | ¥6,231.18 |
| 9,000 | ¥0.98684 | ¥8,881.56 |
| 15,000 | ¥0.92874 | ¥13,931.10 |
| 21,000 | ¥0.89432 | ¥18,780.72 |
| 30,000 | ¥0.86087 | ¥25,826.10 |







