SS1P3L-M3/85A | ||
---|---|---|
DigiKey Part Number | SS1P3L-M3/85AGITR-ND - Tape & Reel (TR) SS1P3L-M3/85AGICT-ND - Cut Tape (CT) SS1P3L-M3/85AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS1P3L-M3/85A | |
Description | DIODE SCHOTTKY 30V 1A DO220AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 1A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84960 | ¥184.96 |
500 | ¥1.71214 | ¥856.07 |
1,000 | ¥1.16425 | ¥1,164.25 |
2,000 | ¥1.07181 | ¥2,143.62 |
5,000 | ¥1.02732 | ¥5,136.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.92458 | ¥9,245.80 |
30,000 | ¥0.91088 | ¥27,326.40 |
50,000 | ¥0.85609 | ¥42,804.50 |