SS1P3L-E3/85A | |
---|---|
DigiKey Part Number | SS1P3L-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS1P3L-E3/85A |
Description | DIODE SCHOTTKY 30V 1.5A DO220AA |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.92464 | ¥9,246.40 |
30,000 | ¥0.91094 | ¥27,328.20 |
50,000 | ¥0.85615 | ¥42,807.50 |