SMF12A-HE3-08 | ||
---|---|---|
DigiKey Part Number | 112-SMF12A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF12A-HE3-08CT-ND - Cut Tape (CT) 112-SMF12A-HE3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF12A-HE3-08 | |
Description | TVS DIODE 12VWM 19.9VC DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 483pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38740 | ¥138.74 |
500 | ¥1.22960 | ¥614.80 |
1,000 | ¥0.95680 | ¥956.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85637 | ¥2,569.11 |
6,000 | ¥0.83723 | ¥5,023.38 |
9,000 | ¥0.74154 | ¥6,673.86 |
30,000 | ¥0.73198 | ¥21,959.40 |
75,000 | ¥0.62194 | ¥46,645.50 |