SMBJ6.5CA-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBJ6.5CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ6.5CA-E3/52GICT-ND - Cut Tape (CT) SMBJ6.5CA-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ6.5CA-E3/52 | |
Description | TVS DIODE 6.5VWM 11.2VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ6.5CA-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55160 | ¥155.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.43652 | ¥1,077.39 |
1,500 | ¥0.97680 | ¥1,465.20 |
2,250 | ¥0.89924 | ¥2,023.29 |
5,250 | ¥0.86189 | ¥4,524.92 |
18,750 | ¥0.77571 | ¥14,544.56 |
37,500 | ¥0.76421 | ¥28,657.87 |
75,000 | ¥0.71825 | ¥53,868.75 |