SMBJ170D-M3/H | |
---|---|
DigiKey Part Number | 112-SMBJ170D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ170D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ170D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170D-M3/H |
Description | TVS DIODE 170VWM 270VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270V Clamp 2.23A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 192V | |
Voltage - Clamping (Max) @ Ipp | 270V | |
Current - Peak Pulse (10/1000µs) | 2.23A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41860 | ¥141.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.25745 | ¥943.09 |
1,500 | ¥0.97855 | ¥1,467.83 |
2,250 | ¥0.87581 | ¥1,970.57 |
5,250 | ¥0.85624 | ¥4,495.26 |
18,750 | ¥0.75838 | ¥14,219.63 |
37,500 | ¥0.74860 | ¥28,072.50 |
75,000 | ¥0.63606 | ¥47,704.50 |