SMB10J14A-M3/52 | ||
---|---|---|
DigiKey Part Number | SMB10J14A-M3/52-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMB10J14A-M3/52 | |
Description | TVS DIODE 14VWM 23.2VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 23.2V Clamp 43.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 43.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04522 | ¥6,135.66 |
5,250 | ¥1.93758 | ¥10,172.30 |
18,750 | ¥1.79406 | ¥33,638.62 |
37,500 | ¥1.77630 | ¥66,611.25 |