SMAJ24CAHE3_A/H | ||
---|---|---|
DigiKey Part Number | 112-SMAJ24CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ24CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ24CAHE3_A/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ24CAHE3_A/H | |
Description | TVS DIODE 24VWM 38.9VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65828 | ¥829.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.12764 | ¥2,029.75 |
3,600 | ¥1.03809 | ¥3,737.12 |
5,400 | ¥0.99497 | ¥5,372.84 |
9,000 | ¥0.89548 | ¥8,059.32 |
45,000 | ¥0.88221 | ¥39,699.45 |
90,000 | ¥0.82914 | ¥74,622.60 |